Washers; Inner Diameter Nominal: 0.219"; Outer Diameter: 0.5"; Material: Steel; Thread Size - Imperial: #10; Body...
Multicomp SPC21886 technical specifications.
| Body Plating | Nickel |
| Inside Diameter | 5.563mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.