SSR, PANEL MOUNT, 280VAC, 280VAC, 40A; Contact Configuration:SPST-NO; Load Current:40A; Relay Mounting:Panel; Relay Terminals:Screw; Operating Voltage Min:40Vrms; Operating Voltage Max:280Vrms; Control Voltage Min:90VAC ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC9671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC9671 technical specifications.
| Load Current | 40A |
| Mount | Panel |
| Output Current | 40A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC9671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.