
The SPU25A-103-6 is a general power supply with a nominal output voltage of 6V and a maximum output power of 25W. It can handle a maximum output current of 3.33A and has a maximum input voltage range of 90-264V AC. The output is provided through a barrel plug center positive connector with a diameter of 2.1mm and a length of 5.5mm. The power supply is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Multicomp SPU25A-103-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPU25A-103-6 technical specifications.
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 3.33A |
| Max Output Power | 25W |
| Nominal Output Voltage | 6V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPU25A-103-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.