Sign in to ask questions about the Multicomp SPU25A-104-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPU25A-104-9 technical specifications.
| Package/Case | 104 |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2.44A |
| Max Output Power | 25W |
| Nominal Output Voltage | 9V |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPU25A-104-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.