PSU, SW MODE, 12V, 25W, CEC; Power Supply Type: Switch Mode; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...
Multicomp SPU25A-105-12 technical specifications.
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Weight | 170g |
| RoHS | Compliant |
No datasheet is available for this part.