Sign in to ask questions about the Multicomp SPU25A-108-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPU25A-108-24 technical specifications.
| Efficiency | 85% |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.19A |
| Max Output Power | 25W |
| Max Output Voltage | 27V |
| Min Output Voltage | 21V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1.04A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 170g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPU25A-108-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
