
The SPU25A-109-30 power supply from Multicomp has a maximum input voltage of 264V and a minimum input voltage of 90V. It can deliver a maximum output current of 833mA and a maximum output power of 25W. The nominal output voltage is 30V, and the output is connected via a 2.1mm x 5.5mm x 12mm connector. The power supply is not SVHC compliant.
Sign in to ask questions about the Multicomp SPU25A-109-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPU25A-109-30 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 833mA |
| Max Output Power | 25W |
| Nominal Output Voltage | 30V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 833mA |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPU25A-109-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.