
Multicomp SQ-40-T-10B technical specifications.
| Capacitance | 2nF |
| Frequency | 40kHz |
| Lead Diameter | 0.5mm |
| Lead Length | 8.5mm |
| Lead Pitch | 4.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SQ-40-T-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
