The SS12 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 20V and a maximum forward surge current of 30A. It operates over a temperature range of -65°C to 125°C and is packaged in a DO-214AC case for surface mount applications. The SS12 is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Multicomp SS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SS12 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
