
Schottky diode for general-purpose rectification. Features a 1A forward current and a 40V repetitive reverse voltage. Designed for surface mount applications with a DO-214AC package. Operates across a wide temperature range from -55°C to 125°C, with a 30A maximum forward surge current capability. RoHS compliant.
Multicomp SS14 technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
