The SS25 is a power diode with a maximum repetitive reverse voltage of 50V and a forward current rating of 2A. It features a DO-214AA package and is suitable for surface mount technology. The diode operates over a temperature range of -65°C to 150°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |