The SS32 is a general purpose rectifier with a maximum forward surge current of 100A and a maximum operating temperature of 125°C. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device has a maximum repetitive reverse voltage of 20V and a minimum operating temperature of -55°C. It is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp SS32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SS32 technical specifications.
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.