
The T2558AD is a 230V input, 15V output DC power supply with a maximum output current of 500mA. It features a screw mount design and a 2.1mm x 5.5mm x 12mm output connector. The supply operates within a standard operating temperature range and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp T2558AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 230V |
| Max Output Current | 500mA |
| Mount | Screw |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 500mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T2558AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.