
MULTICOMP T3W Enclosure, Box, Small, With Lid, Multipurpose, 27 mm, 75 mm, 51 mm
Multicomp T3W technical specifications.
| Body Color | White |
| Color | White |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
