
The TBAW56 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 70V. It has a forward current rating of 200mA and a maximum forward surge current of 4A. The diode is packaged in a SOT-23 package and is available on cut tape. It has a reverse recovery time of 4ns and is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp TBAW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp TBAW56 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBAW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
