Sign in to ask questions about the Multicomp TBD135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp TBD135 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 12.5W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBD135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.