Sign in to ask questions about the Multicomp TBU407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp TBU407 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 150V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 60W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBU407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.