
The TIP110 is a TO-220 packaged NPN transistor with a collector-emitter breakdown voltage of 60V and a collector-emitter voltage of 2.5V. It has a minimum current gain of 1000 and a maximum collector current of 2A. The transistor can handle a maximum power dissipation of 50W and operates over a temperature range of -65°C to 150°C. The TIP110 is not Reach SVHC compliant.
Multicomp TIP110 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| hFE Min | 1000 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Polarity | NPN |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TIP110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
