
The Multicomp TIP120 is a TO-220 packaged NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 5A. It features a high current gain of 1000 and a maximum power dissipation of 65W. The transistor operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp TIP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 2V |
| hFE Min | 1000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
