
The TIP3055 is a high-power NPN transistor with a collector-emitter breakdown voltage of 70V and a maximum collector current of 15A. It is packaged in a TO-247 case and can operate over a temperature range of -65°C to 150°C. The transistor has a minimum current gain of 20 and a transition frequency of 2.5MHz. It is not SVHC compliant.
Sign in to ask questions about the Multicomp TIP3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp TIP3055 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 1.1V |
| hFE Min | 20 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Polarity | NPN |
| Power Dissipation | 90W |
| Reach SVHC Compliant | No |
| Transition Frequency | 2.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TIP3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
