
The TIP30C PNP transistor is packaged in a TO-220 case, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 100V and a maximum collector current of 1A. The device is rated for a maximum power dissipation of 30W and operates over a temperature range of -65°C to 150°C. The TIP30C has a minimum current gain (hFE) of 40 and a transition frequency of 3MHz.
Sign in to ask questions about the Multicomp TIP30C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp TIP30C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | -700mV |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TIP30C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
