
The TIP32A is a PNP transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. It is packaged in a TO-220 case and has a maximum power dissipation of 40W. The transistor operates over a temperature range of -65°C to 150°C. It is not Reach SVHC compliant.
Multicomp TIP32A technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | -1.2V |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TIP32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
