
PNP bipolar transistor in a TO-220 package. Features a -100V collector-emitter breakdown voltage and -100V collector-emitter voltage (VCEO). Offers a maximum power dissipation of 65W and a transition frequency of 3MHz. Operates up to a maximum temperature of 150°C.
Multicomp TIP42C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -100V |
| Collector Emitter Voltage (VCEO) | -100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 65W |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TIP42C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
