
The UF2007 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 800V and a forward current of 2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-15 case and is mounted in a reverse configuration. It is available in cut tape packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Multicomp UF2007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp UF2007 technical specifications.
| Package/Case | DO-15 |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp UF2007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
