Multicomp UF4005 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Lead Length | 25.4mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp UF4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
