The UF4006 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 800V and a maximum forward surge current of 30A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-41 axial leaded package with a lead length of 25.4mm and an outside diameter of 2.7mm. It has a reverse recovery time of 75ns and is not SVHC compliant.
Multicomp UF4006 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Lead Length | 25.4mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Termination | Axial |
| Weight | 0.0003kg |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp UF4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
