
Fast recovery diode, 1A forward current, 600V repetitive reverse voltage. Features a DO-214AC package with a maximum operating temperature of 150°C and a 30A maximum forward surge current. Designed for surface mount applications with reverse mounting orientation.
Multicomp US1J-13-F technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp US1J-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
