
Fast recovery diode with 1A forward current and 1kV repetitive reverse voltage. Features a DO-214AC package and a maximum forward surge current of 30A. Operates up to 150°C and is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |