Toroidal Transformer, 1 kVA, 2 x 45V, 11.11 A, Chassis RoHS Compliant: Yes
Multicomp VTX-146-1000-145 technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 11.11A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-1000-145 to view detailed technical specifications.
No datasheet is available for this part.