
MULTIMETRIX XG2102 FUNCTION GENERATOR, COUNTER
Sign in to ask questions about the Multimetrix XG2102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multimetrix XG2102 technical specifications.
| Bandwidth | 2MHz |
| Height | 255mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multimetrix XG2102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
