
The 2.4 GHz wireless connectivity module combines Wi-Fi 4 with Bluetooth 5.1 BR/EDR/LE using an Infineon CYW43439 chipset. Wi-Fi operation supports 802.11b/g/n with up to 65 Mbps PHY data rate, and Bluetooth operation supports up to 3 Mbps PHY data rate. Host interfaces include SDIO for WLAN and UART for Bluetooth, with GPIO, SDIO, and UART peripheral interfaces. The shielded resin SMT module measures 6.95 mm by 5.15 mm by 1.1 mm and operates from -40 °C to 85 °C. Tape-and-reel packaging is specified, and the module is listed as RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata Manufacturing 1YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type name | Type 1YN |
| Chipset | CYW43439 |
| IC manufacturer | Infineon |
| Wireless technology | Bluetooth, Wi-Fi |
| Wi-Fi standard | Wi-Fi 4 |
| Bluetooth standard | 5.1 BR/EDR/LE |
| Frequency | 2.4GHz |
| Host interface Wi-Fi | SDIO |
| Host interface Bluetooth | UART |
| Peripheral interface | GPIO/SDIO/UART |
| Dimensions | 6.95 × 5.15 × 1.1mm |
| Operating temperature | -40 to 85°C |
| Interface voltage | 1.8, 3.3V |
| Mounting type | SMT |
| Integrated antenna | No |
| FCC/IC certified | Yes |
| ETSI report | Yes |
| Wi-Fi transmit current | 320 @ 11 Mbps (2.4 GHz)mA |
| Bluetooth transmit current | 28mA |
| Receive mode current | 47mA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Murata Manufacturing 1YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata Manufacturing 1YN
Release notes for the KIT_XMC72_EVK evaluation kit featuring the XMC7200 microcontroller. Includes kit contents, software requirements, and hardware limitations.