The #181LY-333J is a shielded wirewound choke from Murata, featuring an inductance of 33000uH with a tolerance of 5%. It has a maximum DC resistance of 26 ohms and a minimum quality factor of 100. The choke is designed for through-hole mounting with a radial lead style, and its dimensions include a height of 14mm and a product diameter of 10.5mm.
Murata #181LY-333J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.009A |
| Maximum Saturation Current | 0.009A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.16MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.