Choke Shielded Wirewound 33mH 10% 1KHz 100Q-Factor 17mA 26Ohm DCR RDL
Murata 181LY-333K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.017A |
| Maximum Saturation Current | 0.017A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.16MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.