Choke Shielded Wirewound 6.8mH 5% 1KHz 100Q-Factor 23mA 9.7Ohm DCR RDL
Murata #181LY-682J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.023A |
| Maximum Saturation Current | 0.023A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #181LY-682J to view detailed technical specifications.
No datasheet is available for this part.