This wirewound shielded choke has an inductance of 6800uH with a tolerance of 10%. It is designed for operation at a test frequency of 1KHz and can handle a maximum DC current of 0.023A. The choke has a minimum quality factor of 100 and a minimum self resonant frequency of 0.32M. It is available in a radial lead style with a height of 14mm and a product diameter of 10.5mm.
Murata #181LY-682K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.023A |
| Maximum Saturation Current | 0.023A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #181LY-682K to view detailed technical specifications.
No datasheet is available for this part.