The #187LY-332J is a wirewound choke from Murata with an inductance of 3300uH and a tolerance of 5%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 13 ohms. The minimum self-resonant frequency is 0.7MHz. The choke has a radial lead style and measures 11.2mm in height and 8.3mm in product diameter.
Murata #187LY-332J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 13Ohm |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #187LY-332J to view detailed technical specifications.
No datasheet is available for this part.