Choke Wirewound 33mH 5% 79.6KHz 30mA 80Ohm DCR RDL
Murata #187LY-333J technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 33000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 80Ohm |
| Minimum Self Resonant Frequency | 0.3MHz |
| Lead Style | Radial |
| Height | 11.2mm |
| Product Diameter | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #187LY-333J to view detailed technical specifications.
No datasheet is available for this part.