This is a wirewound variable inductor with an inductance of 1.5uH and a tolerance of 6%. It has a lead style of pin and a product length and depth of 7.8mm. The inductance test frequency is 7.96MHz and the minimum quality factor is 40.
Murata #292CNS-T1042Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 6% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 40 |
| Lead Style | Pin |
| Product Length | 7.8mm |
| Product Depth | 7.8mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.