Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 2.4A 0.032Ohm DCR T/R
Murata 636FY-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.032Ohm |
| Product Length | 7.6mm |
| Height | 3.5mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 636FY-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.