Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.38A 0.028Ohm DCR T/R
Murata 646CY-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.38A |
| Maximum Saturation Current | 2.38A |
| Max DC Resistance | 0.028Ohm |
| Product Length | 7.6mm |
| Height | 5.1mm |
| Product Depth | 7.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 646CY-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.