Choke Wirewound 1mH 10% 1KHz 160mA 2.96Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 2.96Ohm |
| Minimum Self Resonant Frequency | 1.3MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |