The #824LYF-470K is a 47uH wirewound choke from Murata, featuring a 10% tolerance and a maximum DC resistance of 0.11 ohms. It has a minimum self-resonant frequency of 4.1MHz and can handle a maximum DC current of 1.29A. The choke is available in a radial lead style and measures 15.5mm in height and 10.5mm in diameter.
Checking distributor stock and pricing after the page loads.
Murata #824LYF-470K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.29A |
| Maximum Saturation Current | 1.29A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 4.1MHz |
| Lead Style | Radial |
| Height | 15.5mm |
| Product Diameter | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |