Inductor Variable 1000uH 6% 252KHz 40Q-Factor Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Inductance | 1000uH |
| Tolerance | 6% |
| Inductance Test Frequency | 252KHz |
| Minimum Quality Factor | 40 |
| Product Length | 5.6mm |
| Height | 5.3mm |
| Product Depth | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |