The 875FU-272M=P3 is a surface mount fixed inductor from Murata with a wirewound technology and unshielded protection style. It features a ferrite core material and an inductance of 2700uH with a tolerance of 20%. The inductor has a maximum DC current and saturation current of 0.061A, and a maximum DC resistance of 45mΩ. The component is available in a 2020 case size with dimensions of 5.2mm in length and 2.2mm in height.
Murata 875FU-272M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.061A |
| Maximum Saturation Current | 0.061A |
| Max DC Resistance | 45Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 875FU-272M=P3 to view detailed technical specifications.
No datasheet is available for this part.