Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 6.8A 0.014Ohm DCR T/R
Murata #931BS-120M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 5.3A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
Download the complete datasheet for Murata #931BS-120M=P3 to view detailed technical specifications.
No datasheet is available for this part.