Inductor Power Shielded Wirewound 42uH 20% 100KHz Ferrite 3.3A 0.0526Ohm DCR T/R
Murata #931BS-420M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 42uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.0526Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #931BS-420M to view detailed technical specifications.
No datasheet is available for this part.