This is a power inductor with a wirewound technology and unshielded protection style. It has an inductance of 180 microhenries with a tolerance of 10%. The maximum DC current and saturation current are both 0.73 amps. The maximum DC resistance is 0.53 ohms. The inductor measures 11.3mm in length, 5mm in height, and 9.7mm in depth.
Murata #A814AY-181K=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 0.53Ohm |
| Product Length | 11.3mm |
| Height | 5mm |
| Product Depth | 9.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.