This 220uH shielded wirewound inductor features a 20% tolerance and is tested at 100KHz. It has a maximum DC current of 0.22A and a maximum saturation current of 0.22A. The inductor's dimensions are 7.6mm in length and 7.6mm in depth, with a height of 3.5mm. It is designed for surface mount applications.
Murata A854CE-221M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 1.26Ohm |
| Product Length | 7.6mm |
| Height | 3.5mm |
| Product Depth | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata A854CE-221M=P3 to view detailed technical specifications.
No datasheet is available for this part.