Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.64A 0.059Ohm DCR 2020 T/R
Murata A914BYW-2R2M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.64A |
| Maximum Saturation Current | 1.63A |
| Max DC Resistance | 0.059Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata A914BYW-2R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.