Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.35A 1.2Ohm DCR 2020 T/R
Murata #A915BY-221M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 1.2Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata #A915BY-221M=P3 to view detailed technical specifications.
No datasheet is available for this part.